Wera 05031581002 technical specifications.
| Height | 1inch |
| Length | 7.25inch |
| Mount | Screw |
| Weight | 0.066lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05031581002 to view detailed technical specifications.
No datasheet is available for this part.