Wera 05056710001855/1BTHPZ technical specifications.
| Type | Torsion Driver Bit |
| Head Type | Pozidriv |
| Size | PZ1 |
| Number of Pieces | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05056710001855/1BTHPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.