Wera 05066300001867/1TZTORX technical specifications.
| Head Type | Torx |
| Number of Pieces | 1 |
| Size | T5 |
| Type | Torsion Driver Bit |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05066300001867/1TZTORX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.