Wera 05066310001 867/1 TZ TORX technical specifications.
| Type | Torsion Driver Bit |
| Head Type | Torx |
| Size | T20 |
| Number of Pieces | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05066310001 867/1 TZ TORX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.