
Wera 05118158003 technical specifications.
| Height | 2inch |
| Length | 10.75inch |
| Mount | Screw |
| Weight | 0.542lb |
| Width | 8.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05118158003 to view detailed technical specifications.
No datasheet is available for this part.