
Wera 119; 89 mm Interchangeable Screwdriver, Hexagon; Spanner; Tamper Torx; Torq Set; Tri-Wing
Wera 059300 technical specifications.
| Tip Type | Hexagon; Spanner; Tamper Torx; Torq Set; Tri-Wing |
| Screwdriver Type | Interchangeable |
| Tip Size | Hex: 1/4''; key: 4; 6; 8; 10 mm; Torx chamfered: T10; T15; T20; T25; T30; torque set: TS6; TS8; TS0; tri wing: TW1; TW2; TW3; TW4 |
| Blade Length | 119; 89 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 059300 to view detailed technical specifications.
No datasheet is available for this part.
