Wera 5057692001 technical specifications.
| Type | Impact Bit |
| Head Type | Hexagon |
| Size | 1/4 in |
| Number of Pieces | 6 |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 5057692001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.