Wera 5118036001 technical specifications.
| Tip Type | Torx |
| Screwdriver Type | Electricians |
| Tip Size | T2 |
| Blade Length | 40 mm |
| Blade Finish | Chrome |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 5118036001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
