Wera 8015 technical specifications.
| Package/Case | 100 |
| Color | White |
| Lead Free | Lead Free |
| Length | 181mm |
| Material | Brass |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| Width | 800um |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 8015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
