Wera 932/6 technical specifications.
| Package/Case | 100 |
| Length | 38.1mm |
| Material | Steel |
| Mount | Rack |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 932/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.