Werma 10901075 technical specifications.
| Color | Black |
| Diameter | 52mm |
| Frequency | 2.1kHz |
| Height | 67.2mm |
| Housing Color | Black |
| Input Current | 25mA |
| Length | 67.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Outside Diameter | 52mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.1kHz |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 10901075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
