Werma 15030055 technical specifications.
| Package/Case | 300 |
| Color | Yellow |
| Diameter | 49.5mm |
| Frequency | 2.8kHz |
| Height | 74mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 150 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 15030055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.