Werma 20710075 technical specifications.
| Package/Case | Module |
| Height | 98mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 207 |
| RoHS | Compliant |
Download the complete datasheet for Werma 20710075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.