Werma 20720075 technical specifications.
| Color | Green |
| Current Rating | 45mA |
| Height | 98mm |
| Housing Color | Black |
| Length | 98mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Outside Diameter | 58mm |
| Reach SVHC Compliant | No |
| Series | 207 |
| RoHS | Compliant |
Download the complete datasheet for Werma 20720075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.