Werma 21310000 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Current | 42mA |
| Diameter | 57mm |
| Height | 108mm |
| Material | Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Brackets |
| Outside Diameter | 57mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Termination | Cage Clamp |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for Werma 21310000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.