Werma 42312075 technical specifications.
| Color | Red |
| Height | 120mm |
| Housing Color | Grey |
| Input Current | 120mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 24V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 24V |
| Outside Diameter | 91mm |
| Reach SVHC Compliant | Yes |
| Series | 423 |
| RoHS | Compliant |
Download the complete datasheet for Werma 42312075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.