
Werma 42412075 technical specifications.
| Package/Case | 120 |
| Color | Red |
| Height | 234.5mm |
| Housing Color | Grey |
| Life (Hours) | 0Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 424 |
| Termination | Screw |
| Width | 82.75mm |
| RoHS | Compliant |
Download the complete datasheet for Werma 42412075 to view detailed technical specifications.
No datasheet is available for this part.
