Werma 42432075 technical specifications.
| Color | Yellow |
| Height | 234.5mm |
| Housing Color | Grey |
| Input Current | 70mA |
| Material | PC, ABS |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 24V |
| Ratings | IP65 |
| Series | 424 |
| Termination | Screw |
| Width | 82.75mm |
| RoHS | Compliant |
Download the complete datasheet for Werma 42432075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.