Werma 431 310 60 technical specifications.
| Color | Yellow |
| Diameter | 146mm |
| Height | 171mm |
| Housing Color | Black |
| Ratings | IP65 |
| Termination | Screw |
| Width | 158mm |
| RoHS | Compliant |
Download the complete datasheet for Werma 431 310 60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.