Werma 43311075 technical specifications.
| Color | Red |
| Housing Color | Grey |
| Ratings | IP65 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 43311075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
