
Werma 43511075 technical specifications.
| Color | Red |
| Housing Color | Grey |
| Ratings | IP65 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 43511075 to view detailed technical specifications.
No datasheet is available for this part.
