Werma 45030055 technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 80mA |
| Diameter | 49.5mm |
| Frequency | 3kHz |
| Height | 75mm |
| Housing Color | Black |
| Length | 80mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Outside Diameter | 49.5mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 450 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 45030055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.