Werma 45031055 technical specifications.
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Series | 450 |
| RoHS | Compliant |
Download the complete datasheet for Werma 45031055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.