Werma 48015254 technical specifications.
| Color | Red |
| Frequency | 2.4kHz |
| Ratings | IP33 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 48015254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
