Werma 48205268 technical specifications.
| Package/Case | 052 |
| Height | 82mm |
| Housing Color | Grey |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Ratings | IP33 |
| RoHS | Compliant |
Download the complete datasheet for Werma 48205268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
