Werma 58015268 technical specifications.
| Color | Red |
| Height | 256mm |
| Housing Color | Grey |
| Input Current | 50mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Ratings | IP33 |
| Reach SVHC Compliant | No |
| Series | 580 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 58015268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
