Werma 58205255 technical specifications.
| Package/Case | 052 |
| Frequency | 600Hz |
| Height | 170mm |
| Housing Color | Grey |
| Input Current | 70mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Wall |
| Operating Supply Voltage | 24V |
| Ratings | IP33 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Weight | 160g |
| RoHS | Compliant |
Download the complete datasheet for Werma 58205255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
