Werma 58205268 technical specifications.
| Package/Case | 052 |
| Frequency | 100Hz |
| Height | 170mm |
| Housing Color | Grey |
| Input Current | 15mA |
| Length | 170mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 230V |
| Mount | External |
| Ratings | IP33 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Weight | 160g |
| RoHS | Compliant |
Download the complete datasheet for Werma 58205268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
