Werma 64330055 technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Current | 125mA |
| Current Rating | 125mA |
| Diameter | 70mm |
| Height | 65.5mm |
| Housing Color | Black |
| Life (Hours) | 4Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 643 |
| RoHS | Compliant |
Download the complete datasheet for Werma 64330055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.