Werma 64582068 technical specifications.
| Color | Black |
| Current | 40mA |
| Current Rating | 40mA |
| Diameter | 70mm |
| Frequency | 3.5kHz |
| Height | 72mm |
| Housing Color | Black |
| Life (Hours) | 5Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Base |
| Operating Supply Voltage | 230V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 645 |
| RoHS | Compliant |
Download the complete datasheet for Werma 64582068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.