Werma 64583055 technical specifications.
| Color | Black |
| Current Rating | 100mA |
| Frequency | 3.5kHz |
| Life (Hours) | 5Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.4kHz |
| Series | KombiSIGN 71 |
| RoHS | Not Compliant |
Download the complete datasheet for Werma 64583055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.