Werma 64584055 technical specifications.
| Package/Case | Module |
| Color | Black |
| Current | 400mA |
| Diameter | 70mm |
| Height | 111mm |
| Life (Hours) | 5Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | 645 |
| RoHS | Compliant |
Download the complete datasheet for Werma 64584055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.