Werma 64586055 technical specifications.
| Current | 400mA |
| Diameter | 125mm |
| Life (Hours) | 5Hour |
| Ratings | IP65 |
| Series | KombiSIGN 71 |
| RoHS | Compliant |
Download the complete datasheet for Werma 64586055 to view detailed technical specifications.
No datasheet is available for this part.
