Werma 690.330.55 technical specifications.
| Color | Green, Red, Yellow |
| Height | 220mm |
| Ratings | IP65 |
| Weight | 240g |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Werma 690.330.55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.