Werma 691.400.55 technical specifications.
| Color | Silver |
| Height | 105mm |
| Ratings | IP65 |
| Weight | 240g |
| Width | 195mm |
| RoHS | Not Compliant |
Download the complete datasheet for Werma 691.400.55 to view detailed technical specifications.
No datasheet is available for this part.