Werma 69130068 technical specifications.
| Package/Case | 300 |
| Color | Silver |
| Height | 105mm |
| Ratings | IP65 |
| Weight | 240g |
| Width | 195mm |
| RoHS | Not Compliant |
Download the complete datasheet for Werma 69130068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
