
Werma 69309055 technical specifications.
| Color | Yellow, Red |
| Height | 113mm |
| Housing Color | Silver |
| Life (Hours) | 50Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | Kompakt 36 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Werma 69309055 to view detailed technical specifications.
No datasheet is available for this part.
