Werma 69520055 technical specifications.
| Package/Case | 200 |
| Color | Green, Red, Yellow |
| Height | 485mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Ratings | IP69K |
| Weight | 420g |
| Width | 112mm |
| RoHS | Compliant |
Download the complete datasheet for Werma 69520055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.