Werma 69530055 technical specifications.
| Package/Case | 300 |
| Color | Green, Red, Yellow, Multiple |
| Current | 380mA |
| Frequency | 2.4kHz |
| Height | 485mm |
| Housing Color | Black |
| Life (Hours) | 5Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Wall |
| Operating Supply Voltage | 24V |
| Ratings | IP69K, IP67 |
| Reach SVHC Compliant | No |
| Series | CleanSIGN |
| Termination | Cable |
| Weight | 550g |
| Width | 112mm |
| RoHS | Compliant |
Download the complete datasheet for Werma 69530055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.