Werma 69531055 technical specifications.
| Color | Green, Red, Yellow, Multiple |
| Current | 380mA |
| Frequency | 2.4kHz |
| Life (Hours) | 5Hour |
| Mount | Base |
| Ratings | IP67 |
| Series | CleanSIGN |
| RoHS | Compliant |
Download the complete datasheet for Werma 69531055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
