Werma 69740055 technical specifications.
| Package/Case | Module |
| Color | Green, Red, Yellow |
| Current | 120mA |
| Diameter | 70mm |
| Height | 172mm |
| Life (Hours) | 100Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Kompakt 71 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 69740055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.