Werma 69742055 technical specifications.
| Color | Red |
| Life (Hours) | 100Hour |
| Ratings | IP65 |
| Series | Kompakt 71 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 69742055 to view detailed technical specifications.
No datasheet is available for this part.