Werma 69843075 technical specifications.
| Color | Red, Yellow |
| Current | 100mA |
| Diameter | 37.5mm |
| Frequency | 2.9kHz |
| Life (Hours) | 50Hour |
| Ratings | IP65 |
| Series | Kompakt 37 |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Werma 69843075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.