Werma 69845075 technical specifications.
| Color | Blue |
| Frequency | 2.9kHz |
| Life (Hours) | 50Hour |
| Ratings | IP65 |
| Series | Kompakt 37 |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Werma 69845075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.