
Werma 69916075 technical specifications.
| Package/Case | Module |
| Color | Blue, Green, Red, Yellow, Clear |
| Current | 300mA |
| Diameter | 37.5mm |
| Frequency | 2.9kHz |
| Life (Hours) | 50Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | Kompakt 37 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Werma 69916075 to view detailed technical specifications.
No datasheet is available for this part.
