
Werma 69926075 technical specifications.
| Color | Blue, Green, Red, Yellow, Clear |
| Current | 250mA |
| Diameter | 37.5mm |
| Frequency | 2.9kHz |
| Life (Hours) | 50Hour |
| Ratings | IP65 |
| Series | Kompakt 37 |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Werma 69926075 to view detailed technical specifications.
No datasheet is available for this part.
