Werma 72936055 technical specifications.
| Color | Yellow |
| Current | 240mA |
| Diameter | 139mm |
| Mount | Brackets |
| Ratings | IP66 |
| Termination | Cage Clamp |
| Weight | 3500g |
| RoHS | Compliant |
Download the complete datasheet for Werma 72936055 to view detailed technical specifications.
No datasheet is available for this part.