Werma 74113055 technical specifications.
| Color | Green, Red, Yellow |
| Current | 90mA |
| Height | 75mm |
| Housing Color | Black |
| Life (Hours) | 100Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Werma 74113055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.