Werma 78212055 technical specifications.
| Height | 315mm |
| Housing Color | Yellow |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Series | 782 |
| RoHS | Compliant |
Download the complete datasheet for Werma 78212055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.