Werma 80110075 technical specifications.
| Height | 75mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | 801 |
| RoHS | Compliant |
Download the complete datasheet for Werma 80110075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.